text.skipToContent text.skipToNavigation

Manufacturer Part #

12065C104JAT2A

1206 100 nF 50 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2517
Product Specification Section
KYOCERA AVX 12065C104JAT2A - Technical Attributes
Attributes Table
Capacitance: 100nF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±5%
Capacitance Change Rate: ±15%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Features & Applications
X7R Dielectric Ceramic Capacitors

X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55°C to +125°C. This capacitance change is non-linear.

Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency. X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.

The 12065C104JAT2A is a 1206 (3216 metric) package 50 volt X7R dielectric 100,000 pF capacitor with a tolerance of +/- 5%.  The 12065C104JAT2A has plated Ni (Nickel) and Sn (Tin) termination and comes in 7 inch reels (for other packaging options see related products).

For detail technical characteristic and performance capabilities see the datasheet.

Pricing Section
Global Stock:
540,000
USA:
540,000
600,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$404.00
USD
Quantity
Unit Price
4,000
$0.101
8,000
$0.0994
12,000
$0.0984
16,000+
$0.097