text.skipToContent text.skipToNavigation

Manufacturer Part #

18127A222JAT2A

1812 2.2 nF 500 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 18127A222JAT2A - Technical Attributes
Attributes Table
Capacitance: 2.2nF
Dielectric: C0G/NP0
Rated Voltage: 500V
Tolerance (%): ±5%
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
470,000
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,250.00
USD
Quantity
Unit Price
1,000+
$4.25
Product Variant Information section