text.skipToContent text.skipToNavigation

Manufacturer Part #

C1005C0G1H030C050BA

C Series 0402 3 pF 50 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK C1005C0G1H030C050BA - Technical Attributes
Attributes Table
Capacitance: 3pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (pF): ±0.25pF
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$156.00
USD
Quantity
Unit Price
10,000
$0.0156
20,000
$0.0154
30,000
$0.0153
50,000
$0.0151
100,000+
$0.0147
Product Variant Information section