text.skipToContent text.skipToNavigation

Manufacturer Part #

C1608X5R1V105K080AB

C Series 0603 1 uF 35 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK C1608X5R1V105K080AB - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X5R
Rated Voltage: 35V
Tolerance (%): ±10%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$218.40
USD
Quantity
Unit Price
4,000
$0.0546
8,000
$0.0537
12,000
$0.0532
16,000
$0.0528
20,000+
$0.0516
Product Variant Information section