text.skipToContent text.skipToNavigation

Manufacturer Part #

CA0508KRX7R7BB104

0508 100 nF 16 V ±10% X7R SMT Multilayer Capacitor Array

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO CA0508KRX7R7BB104 - Technical Attributes
Attributes Table
Capacitance: 100nF
Tolerance (%): ±10%
Case Size: 0508 (1220 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$404.00
USD
Quantity
Unit Price
4,000
$0.101
8,000
$0.0993
12,000
$0.0983
16,000+
$0.0969
Product Variant Information section