text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM033C80J223KE01D

0201 6.3 V 0.022 uF ±10% Tolerance X6S Monolithic Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2511
Product Specification Section
Murata GRM033C80J223KE01D - Technical Attributes
Attributes Table
Capacitance: 0.022µF
Dielectric: X6S
Rated Voltage: 6.3V
Tolerance (%): ±10%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +105°C
Case Size: 0201 (0603 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$184.50
USD
Quantity
Unit Price
15,000
$0.0123
30,000
$0.0121
45,000
$0.012
60,000
$0.0119
75,000+
$0.0117