text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM1885C1H162JA01D

0603 1.6 nF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM1885C1H162JA01D - Technical Attributes
Attributes Table
Capacitance: 1600pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$136.00
USD
Quantity
Unit Price
4,000
$0.034
8,000
$0.0335
16,000
$0.0329
20,000
$0.0328
60,000+
$0.0317