text.skipToContent text.skipToNavigation

Manufacturer Part #

KRM55WR72A226MH01K

KRM55 Series 22 uF 100 V ±20% X7R (2) J-Lead Stacked Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata KRM55WR72A226MH01K - Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +125°C
Dimension: T  6.7mm x W  5.3mm x L  6.1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
26,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,240.00
USD
Quantity
Unit Price
500+
$2.48
Product Variant Information section