text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC-L0805NPO9R1C100TRPF

NMC-L Series 0805 9.1 pF 100V ±0.25 pF C0G/NP0 Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NMC-L0805NPO9R1C100TRPF - Technical Attributes
Attributes Table
Capacitance: 9.1pF
Dielectric: C0G/NP0
Rated Voltage: 100V
Tolerance (pF): ±0.25pF
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10000MΩ
Case Size: 0805 (2012 Metric)
Temp Coefficient (ppm/C): 0ppm/°C to 30ppm/°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$397.20
USD
Quantity
Unit Price
4,000
$0.0993
8,000
$0.0976
12,000
$0.0967
16,000
$0.096
20,000+
$0.0938
Product Variant Information section