text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC-M0402NPO1R5B25TRPF

NMC-M Series 0402 1.5 pF 25 V NP0 SMT NMC-M Series Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NMC-M0402NPO1R5B25TRPF - Technical Attributes
Attributes Table
Capacitance: 1.5pF
Dielectric: NP0
Rated Voltage: 25V
Dissipation Factor: 0.001%
Capacitance Change Rate: ±0.003%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10000MΩ
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,600.00
USD
Quantity
Unit Price
10,000+
$0.96
Product Variant Information section