text.skipToContent text.skipToNavigation

Manufacturer Part #

SR211C333KARTR1

SR Series 5.08 x 5.08 mm 33 nF 100V ±10% Tolerance X7R Radial Lead/SkyCap®

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX SR211C333KARTR1 - Technical Attributes
Attributes Table
Capacitance: 0.033µF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Dimension: H  5.08mm x T  3.175mm x W  5.08mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$327.00
USD
Quantity
Unit Price
3,000
$0.109
6,000
$0.108
9,000
$0.107
15,000+
$0.105
Product Variant Information section