text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ0805Y104KXAPW1BC

0805 0.1uF 50V ±10 % Tolerance X7R SMT Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VJ0805Y104KXAPW1BC - Technical Attributes
Attributes Table
Capacitance: 100000pF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$300.00
USD
Quantity
Unit Price
15,000
$0.02
30,000
$0.0197
45,000
$0.0195
60,000
$0.0194
75,000+
$0.019
Product Variant Information section