text.skipToContent text.skipToNavigation

Manufacturer Part #

WKP681MCPEF0KR

WKP Series 680 pF 760/500 VAC ±20% Y5U AC Line Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2505
Product Specification Section
Vishay WKP681MCPEF0KR - Technical Attributes
Attributes Table
Capacitance: 680pF
Rated Voltage (VAC): 760VAC
Tolerance (%): ±20%
Operating Temp Range: -40°C to +125°C
Lead Spacing: 12.5mm
Dimension: L  12mm x D  9mm
Moisture Sensitivity Level: 1
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
8000
Multiple Of:
1000
Total
$3,080.00
USD
Quantity
Unit Price
1,000
$0.40
2,000
$0.395
4,000
$0.39
5,000+
$0.385
Product Variant Information section