text.skipToContent text.skipToNavigation

Manufacturer Part #

564R60GAD10

564R Series Ø10.2x6.9mm 1000pF 6kV ±20% Z5U Lower Voltage Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2409
Product Specification Section
Vishay 564R60GAD10 - Technical Attributes
Attributes Table
Capacitance: 1000pF
Rated Voltage: 6kV
Operating Temp Range: -25°C to +105°C
Lead Spacing: 9.5mm
Dimension: T  6.9mm x D  10.2mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$335.00
USD
Quantity
Unit Price
250
$1.34
500
$1.33
1,000
$1.32
1,250+
$1.31
Product Variant Information section