text.skipToContent text.skipToNavigation

Manufacturer Part #

564RC0GBA302EJ470K

564R Series 47 pF 3 kV ±10 % C0G/NP0 Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2315
Product Specification Section
Vishay 564RC0GBA302EJ470K - Technical Attributes
Attributes Table
Dielectric: C0G/NP0
Capacitance: 47pF
Tolerance (%): ±10%
Rated Voltage: 3kV
Mounting Method: Through Hole
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10.26
USD
Quantity
Unit Price
10
$3.42
25
$3.37
75
$3.32
150
$3.29
400+
$3.21
Product Variant Information section