text.skipToContent text.skipToNavigation

Manufacturer Part #

S471K29Y5PP6TK5R

S Series Ø 7.5 x 6 mm 470pF 2kV ±10 % Y5P General Purpose Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay S471K29Y5PP6TK5R - Technical Attributes
Attributes Table
Dielectric: Y5P
Capacitance: 470pF
Tolerance (%): ±10%
Rated Voltage: 2kV
Dimension: T  4.5mm x D  7.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
20000
Multiple Of:
2000
Total
$1,214.00
USD
Quantity
Unit Price
2,000
$0.0632
4,000
$0.0621
8,000
$0.061
10,000
$0.0607
30,000+
$0.0587
Product Variant Information section