text.skipToContent text.skipToNavigation

Manufacturer Part #

WYO252MCMBB0KR

WYO Series Ø9x12 mm 2500 pF ±20 % 440 Vac Y5U Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay WYO252MCMBB0KR - Technical Attributes
Attributes Table
Dielectric: Y5U
Capacitance: 2500pF
Tolerance (%): ±20%
Rated Voltage: 440V
Operating Temp Range: -40°C to +125°C
Dissipation Factor: 2.5%
Insulation Resistance: 6000MΩ
Lead Spacing: 5mm
Dimension: T  12mm x D  9mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
8000
Multiple Of:
2000
Total
$1,680.00
USD
Quantity
Unit Price
2,000
$0.215
4,000
$0.21
10,000+
$0.205
Product Variant Information section