text.skipToContent text.skipToNavigation

Manufacturer Part #

Z8F083A0128ZCOG

Z8 Encore!® F083A Series High-Performance 8-Bit Microcontrollers

ECAD Model:
Mfr. Name: Zilog
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Zilog Z8F083A0128ZCOG - Technical Attributes
Attributes Table
Application Type: Embedded Control
Core Supported: Z8 Encore
Features & Applications

The Z8F083A0128ZCOG is a Z8 Encore 8-bit Development Kit. It is a complete solution that provides all of the necessary hardware and software tools to evaluate features of Z8 Encore F083A Series MCU and to start developing an application before building the hardware.

The Z8 Encore F083A Series devices support up to 8 KB of Flash program memory and 256 B of register RAM, and offer Zilog's lightning-fast 2.15 µs ADC. It is suitable for a variety of applications including motor control, security systems, home appliances, personal electronic devices, and sensors.

Features:

  • 20 MHz eZ8 CPU
  • Up to 8 KB Flash memory with in-circuit programming capability
  • Up to 256 B register RAM
  • 100 B non-volatile data storage (NVDS)
  • Up to 23 I/O pins depending upon package
  • Internal precision oscillator (IPO)
  • External crystal oscillator
  • Two enhanced 16-bit timers with capture, compare, and PWM capability
  • Watchdog Timer (WDT) with dedicated internal RC oscillator
  • Single-pin, On-Chip Debugger (OCD)
  • Fast 8-channel, 10-bit analog-to-digital converter (ADC)
  • On-chip analog comparator
  • Up to 18 vectored interrupts
  • Voltage Brownout (VBO) protection
  • Power-On Reset (POR)
  • 2.7 V to 3.6 V operating voltage
  • Up to thirteen 5 V tolerant input pins
  • 20- and 28-pin packages
  • 0 °C to +70 °C standard temperature range and -40 °C to +105 °C extended temperature operating ranges

Kit Contents:

Hardware

  • Z8 Encore! XP® F083A Series Development Board
  • USB Smart Cable for connecting PC to Z8 Encore! XP® Development Board
  • 5 VDC Universal power supply

    Software

  • Zilog Developer Studio II—Z8 Encore!® Integrated Development Environment
  • Full ANSI C-Compiler
  • Sample Code
  • Acrobat Reader Install Program
  •  

    Pricing Section
    Global Stock:
    0
    USA:
    0
    On Order:
    0
    Factory Stock:Factory Stock:
    0
    Factory Lead Time:
    N/A
    Minimum Order:
    1
    Multiple Of:
    1
    Total
    $105.00
    USD
    Quantity
    Unit Price
    1
    $105.00
    2
    $103.47
    3
    $102.59
    4
    $101.97
    5+
    $100.00
    Product Variant Information section