text.skipToContent text.skipToNavigation

Manufacturer Part #

DST3060LC

60V 30A ULTRALOW SCHOTTKY DST _TO-220AB

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse DST3060LC - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Peak Current-Max: 170A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 300µA
Forward Voltage: 0.51V
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,970.00
USD
Quantity
Unit Price
50
$2.06
150
$2.03
200
$2.02
500
$2.00
750+
$1.97
Product Variant Information section