text.skipToContent text.skipToNavigation

Manufacturer Part #

MBR2560CT-E3/45

MBR2560CT Series 60 V 25 A Dual Common Cathode Schottky Rectifier - TO-220-3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MBR2560CT-E3/45 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 25A
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 1mA
Forward Voltage: 0.75V
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.40
USD
Quantity
Unit Price
20
$1.12
50
$1.10
150
$1.07
300
$1.05
1,000+
$0.995
Product Variant Information section