text.skipToContent text.skipToNavigation

Manufacturer Part #

PMEG045T150EIPDZ

PMEG045 Series 45 V 21 A Low VF Trench MEGA Schottky Barrier Rectifier - CFP-15

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1732
Product Specification Section
Nexperia PMEG045T150EIPDZ - Technical Attributes
Attributes Table
Average Rectified Current-Max: 21A
Peak Current-Max: 130A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 98µA
Forward Voltage: 0.51V
Diode Capacitance-Max: 0.72nF
Reverse Recovery Time-Max: 21ns
Operating Temp Range: -55°C to +175°C
Power Dissipation: 1.66W
Configuration: Single
Package Style:  SOT-1289
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$660.00
USD
Quantity
Unit Price
1,500
$0.44
3,000+
$0.43
Product Variant Information section