text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-20CTQ150STRL-M3

DIODE SCHOTTKY 150V 10A D2PAK

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2620
Product Specification Section
Vishay VS-20CTQ150STRL-M3 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Peak Current-Max: 1030A
Reverse Voltage-Max [Vrrm]: 150V
Reverse Current-Max: 25µA
Forward Voltage: 0.9V
Diode Capacitance-Max: 280pF
Thermal Resistance: 1°C/W
Operating Temp Range: -55°C to +175°C
Configuration: Dual
Package Style:  TO-263AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$596.00
USD
Quantity
Unit Price
800
$0.745
1,600
$0.73
2,400+
$0.72
Product Variant Information section