text.skipToContent text.skipToNavigation

Manufacturer Part #

SBR02M30LP-7

SBR05U20LP Series 30 V 200 mA Surface Mount Super Barrier Rectifier -DFN1006-2

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated SBR02M30LP-7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.2A
Peak Current-Max: 5A
Reverse Voltage-Max [Vrrm]: 30V
Forward Voltage: 570mV
Package Style:  DFN-1006-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
120,000
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$432.00
USD
Quantity
Unit Price
3,000
$0.144
6,000
$0.143
9,000
$0.142
12,000
$0.141
15,000+
$0.139
Product Variant Information section