text.skipToContent text.skipToNavigation

Manufacturer Part #

SS8P3CL-M3/86A

SS8P3CL Series 30 V 8 A Surface Mount Schottky Barrier Rectifier - TO-277A

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SS8P3CL-M3/86A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 8A
Peak Current-Max: 120A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 300µA
Forward Voltage: 0.5V
Package Style:  TO-277A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$337.50
USD
Quantity
Unit Price
1,500
$0.225
6,000+
$0.22
Product Variant Information section