text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS1L60RL

1 A 0.57 V Power Schottky Rectifier Through Hole - DO-41

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPS1L60RL - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 40A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 50µA
Forward Voltage: 0.57V
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
5000
Total
$389.00
USD
Quantity
Unit Price
5,000
$0.0396
10,000
$0.0389
15,000
$0.0385
20,000
$0.0383
25,000+
$0.0374
Product Variant Information section