text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-30CTQ060-M3

High Performance Schottky Rectifier, 2 x 15 A (3L TO-220AB)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
Vishay VS-30CTQ060-M3 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 15A
Reverse Voltage-Max [Vrrm]: 60V
Forward Voltage: 0.56V
Configuration: Dual
Diode Capacitance-Max: 720pF
Thermal Resistance: 3.25°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
50
Total
$1,060.00
USD
Quantity
Unit Price
50
$1.10
150
$1.08
250
$1.07
1,000
$1.06
1,500+
$1.05
Product Variant Information section