text.skipToContent text.skipToNavigation

Manufacturer Part #

1SS361LP3-7

1SS361LP3 Series 80 V 250 mW Surface Mount Small Signal Diode - X3-DFN0603-2

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated 1SS361LP3-7 - Technical Attributes
Attributes Table
Type: Silicon
Configuration: Single
Reverse Current-Max: 1µA
Forward Voltage: 1.23V
Reverse Voltage-Max [Vrrm]: 80V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 250mW
Diode Capacitance-Max: 3pF
Average Forward Current-Max: 100mA
Peak Current-Max: 2A
Operating Temp Range: -65°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$424.00
USD
Quantity
Unit Price
10,000
$0.0424
20,000
$0.0417
30,000
$0.0413
40,000+
$0.0408
Product Variant Information section