text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4007-E3/54

1N4007 Series 1000 V 1 A Through Hole General Purpose Plastic Rectifier - DO-41

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
Vishay 1N4007-E3/54 - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 1A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 5µA
Diode Capacitance-Max: 15pF
Peak Current-Max: 30A
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Features & Applications

Vishay was founded in 1962 and is now one of the world’s largest manufacturers of discrete semiconductors.

The 1N4001 thru 1N4007 series of general purpose plastic rectifiers have a low forward voltage drop, low leakage current and a high forward surge capability. The 1N4001 thru 1N4007 series also has a Maximum repetitive peak reverse voltage of 50 V to 1000 V and is offered in the DO-41 package.

Pricing Section
Global Stock:
38,500
USA:
38,500
66,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5500
Multiple Of:
5500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$175.45
USD
Quantity
Unit Price
5,500
$0.0319
11,000
$0.0314
16,500
$0.0311
22,000
$0.0309
27,500+
$0.0302
Product Variant Information section