text.skipToContent text.skipToNavigation

Manufacturer Part #

GP02-30-E3/54

GP02 Series 0.25 A 3 kV Axial Glass Passivated Junction Rectifier - DO-41

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay GP02-30-E3/54 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.25A
Forward Voltage: 3V
Reverse Voltage-Max [Vrrm]: 3000V
Reverse Recovery Time-Max: 2µs
Reverse Current-Max: 5µA
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Features & Applications

The GP02-30-E3/54 is a high voltage cavity-free glass passivated junction rectifier.

Features:

  • Superectifier structure for high reliability
  • Cavity-free glass-passivated junction
  • Low leakage current
  • High forward surge capability
  • Meets environmental standard MIL-S-19500
  • Solder dip 275 °C max. 10 s, per JESD 22-B106
  • AEC-Q101 qualified

Applications:

  • Inverters
  • Converters
  • Consumer electronics
  • Telecommunication
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5500
Multiple Of:
5500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,667.50
USD
Quantity
Unit Price
5,500+
$0.485
Product Variant Information section