text.skipToContent text.skipToNavigation

Manufacturer Part #

BAL74E6327HTSA1

BAL74 Series 50 V 250 mA Surface Mount Silicon Switching Diode - SOT23-3

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies BAL74E6327HTSA1 - Technical Attributes
Attributes Table
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 50V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 370mW
Average Forward Current-Max: 250mA
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
39000
Multiple Of:
3000
Total
$2,113.80
USD
Quantity
Unit Price
3,000
$0.0579
6,000
$0.0569
9,000
$0.0564
15,000
$0.0557
30,000+
$0.0542
Product Variant Information section