text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV170T-7-F

BAV170 Series 150 mW 85 V 4 A Surface Mount Low Leakage Diode - SOT-523

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
Diodes Incorporated BAV170T-7-F - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 85V
Reverse Recovery Time-Max: 3µs
Power Dissipation: 150mW
Peak Current-Max: 4A
Package Style:  SOT-523
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
114,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$141.90
USD
Quantity
Unit Price
3,000
$0.0473
6,000
$0.0465
12,000
$0.0458
15,000
$0.0455
45,000+
$0.044
Product Variant Information section