text.skipToContent text.skipToNavigation

Manufacturer Part #

DSEI2X30-12B

DSEI Series 1200 Vrrm 2 X 28 A 2.55 Vf Fast Recovery Epitaxial Diode - SOT-227B

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS DSEI2X30-12B - Technical Attributes
Attributes Table
Average Rectified Current-Max: 28A
Reverse Voltage-Max [Vrrm]: 1200V
Reverse Current-Max: 750µA
Forward Voltage: 2.55V
Reverse Recovery Time-Max: 60ns
Package Style:  SOT-227B
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
10
Total
$462.40
USD
Quantity
Unit Price
10
$23.29
20
$23.12
30
$23.02
40
$22.95
50+
$22.73
Product Variant Information section