text.skipToContent text.skipToNavigation

Manufacturer Part #

DSEI30-06A

DSEI Series 600 Vrrm 37 A 1.6 Vf Fast Recovery Epitaxial Diode - TO-247AD

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS DSEI30-06A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 37A
Peak Current-Max: 320A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 100µA
Forward Voltage: 1.6V
Configuration: Single
Forward RMS Current [If rms]: 70A
Reverse Recovery Time-Max: 50ns
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-247AD
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$100.20
USD
Quantity
Unit Price
10
$3.39
25
$3.34
75
$3.29
150
$3.26
400+
$3.18
Product Variant Information section