text.skipToContent text.skipToNavigation

Manufacturer Part #

ES1G

ES1G Series 400 V 1 A Surface Mount Super-Fast Rectifier - DO-214AC

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi ES1G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 5µA
Forward Voltage: 1.3V
Configuration: Single
Diode Capacitance-Max: 10pF
Reverse Recovery Time-Max: 35ns
Thermal Resistance: 85°C/W
Operating Temp Range: 150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications

The ES1G is a part of ES1G series Ultrafast Rectifiers.It has an operating temperature ranging from - 55 °C to +150 °C and it is available in DO-214AC Packaging.

Features:

  • For surface mount applications
  • Glass passivated junction
  • Low profile package
  • Easy pick and place
  • Built-in strain relief
  • Superfast recovery times for high efficiency
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
15000
Multiple Of:
7500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,168.50
USD
Quantity
Unit Price
7,500
$0.0802
15,000+
$0.0779
Product Variant Information section