text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH6110TV2

STTH6110 Series Dual 30 A 1.3 V 100 ns Ultrafast Recovery Diode - ISOTOP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STTH6110TV2 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Peak Current-Max: 240A
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 15µA
Forward Voltage: 1.3V
Configuration: Dual
Forward RMS Current [If rms]: 60A
Diode Capacitance-Max: 45pF
Reverse Recovery Time-Max: 100ns
Thermal Resistance: 1.4°C/W
Operating Temp Range: 150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  ISOTOP
Mounting Method: Flange Mount
Features & Applications

The STTH6110TV2 is a high voltage Ultrafast recovery diode. The compromise-free, high quality design of this diode has produced a device with low leakage current, regularly reproducible characteristics and intrinsic ruggedness.

These characteristics make it ideal for heavy duty applications that demand long term reliability. The improved performance in low leakage current, and therefore thermal runaway guard band, is an immediate advantage for reducing maintenance of the equipment.

Features:

  • Ultrafast, soft recovery
  • Very low conduction and switching losses
  • High frequency and/or high pulsed current operation
  • High reverse voltage capability
  • High junction temperature
  • Insulated package
  • Electrical insulation = 2500 VRMS
  • Capacitance = 45 pF

Applications:

  • Freewheeling
  • High frequency Inverters
  • Industrial power supplies
  • Snubbering
  • Motor control
  • Bootstrap
  • Demagnetization
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$1,310.00
USD
Quantity
Unit Price
2
$13.47
5
$13.37
20
$13.20
50
$13.10
125+
$12.91
Product Variant Information section