text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-16EDU06-M3/I

VS-16EDU06 Series 600 V 16 A Surface Mount Ultrafast Rectifier - TO-263AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
Vishay VS-16EDU06-M3/I - Technical Attributes
Attributes Table
Average Rectified Current-Max: 16A
Peak Current-Max: 160A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 15µA
Forward Voltage: 1.04V
Configuration: Single
Diode Capacitance-Max: 16pF
Reverse Recovery Time-Max: 100ns
Thermal Resistance: 1.7°C/W
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,420.00
USD
Quantity
Unit Price
2,000+
$0.71
Product Variant Information section