text.skipToContent text.skipToNavigation

Manufacturer Part #

1N3043B-1

1N3043B-1 Series 91 V 1 W Through Hole Glass Zener Diode - DO-41 (DO-204AL)

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N3043B-1 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 1W
Forward Voltage: 1.2V
Reverse Current-Max: 10µA
Voltage Tolerance: 5%
Impedance: 250Ω
Operating Temp Range: -55°C to +175°C
Zener Current: 10mA
Configuration: Single
No of Terminals: 2
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
269
Multiple Of:
1
Total
$1,872.24
USD
Quantity
Unit Price
4
$7.23
15
$7.15
30
$7.11
100
$7.04
200+
$6.96
Product Variant Information section