text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84-C39,235

BZX84-C39/SOT23/TO-236AB

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BZX84-C39,235 - Technical Attributes
Attributes Table
Power Dissipation: 250mW
Forward (Drive) Current: 200mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.05µA
Voltage Tolerance: 5%
Impedance: 130Ω
Operating Temp Range: -65°C to +150°C
Zener Current: 2mA
Voltage Temperature Coefficient: 41.2mV/K
Capacitance: 45pF
Configuration: Single
Height - Max: 0.95mm
Dimension: L  3mm x W  1.4mm
Working Voltage-Nom: 39V
No of Terminals: 3
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
40000
Multiple Of:
10000
Total
$2,000.00
USD
Quantity
Unit Price
40,000+
$0.05
Product Variant Information section