text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84J-B2V4,115

BZX84J Series 2.4 V ±2 % 550 mW Surface Mount Single Zener Diode - SOD-323F

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BZX84J-B2V4,115 - Technical Attributes
Attributes Table
Power Dissipation: 550mW
Forward (Drive) Current: 250mA
Forward Voltage: 1.1V
Reverse Current-Max: 50µA
Working Voltage-Nom: 2.4V
Package Style:  SOD-323F (SC-90)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
27000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,293.00
USD
Quantity
Unit Price
3,000
$0.164
6,000
$0.162
9,000
$0.16
12,000+
$0.159
Product Variant Information section