text.skipToContent text.skipToNavigation

Manufacturer Part #

DZ9F18S92-7

Zener Diode SOD923 T&R 10K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DZ9F18S92-7 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 0.2W
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.1µA
Impedance: 50Ω
Operating Temp Range: -65°C to +150°C
Voltage Temperature Coefficient (°C): 16mV/°C
Capacitance: 60pF
Configuration: Single
Working Voltage-Nom: 18V
No of Terminals: 2
Package Style:  SOD-923
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$324.00
USD
Quantity
Unit Price
10,000
$0.0324
20,000
$0.0319
30,000
$0.0316
40,000
$0.0314
50,000+
$0.0307
Product Variant Information section