text.skipToContent text.skipToNavigation

Manufacturer Part #

JAN1N829-1

JAN Series 6.2 V ±5 % 500 mW Through Hole Zener Reference Diode - DO-35

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
Microchip JAN1N829-1 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 500mW
Reverse Current-Max: 2µA
Voltage Tolerance: 5%
Impedance: 15Ω
Operating Temp Range: -65°C to +175°C
Capacitance: 100pF
Dimension: L  4.44mm x D  2.03mm
Working Voltage-Nom: 5.9V to 6.5V
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
6
USA:
6
33
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$23.91
USD
Quantity
Unit Price
3
$7.97
10
$7.89
30
$7.82
75
$7.76
200+
$7.66
Product Variant Information section