text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N4461

1N4461 Series 1.5 W 3.6 V Voidless Hermetically Sealed Glass Zener Diode-DO-41

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2210
Product Specification Section
Microchip JANTX1N4461 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 1.5W
Forward (Drive) Current: 200mA
Forward Voltage: 1V
Reverse Current-Max: 5µA
Voltage Tolerance: 5%
Impedance: 2.5Ω
Operating Temp Range: -65°C to +175°C
Zener Current: 5µA
Configuration: Single
Working Voltage-Nom: 6.8V
No of Terminals: 2
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Pricing Section
Global Stock:
7
USA:
7
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$23.20
USD
Quantity
Unit Price
4
$5.80
15
$5.74
40
$5.70
100
$5.66
250+
$5.58
Product Variant Information section