text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSZ5250C-E3-08

20V, 500MW, SOD123.

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MMSZ5250C-E3-08 - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward Voltage: 0.9V
Reverse Current-Max: 0.1µA
Voltage Tolerance: 2%
Impedance: 25Ω
Operating Temp Range: -55°C to +150°C
Configuration: Single
Dimension: L  3.55mm x W  1.4mm
No of Terminals: 2
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$607.50
USD
Quantity
Unit Price
3,000
$0.0421
6,000
$0.0414
12,000
$0.0407
15,000
$0.0405
45,000+
$0.0392
Product Variant Information section