text.skipToContent text.skipToNavigation

Manufacturer Part #

SZMMSZ5237BT1G

MMSZ5237BT1 Series 500 mW 10 mA 8.2 V SMT Zener Voltage Regulator - SOD-123

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi SZMMSZ5237BT1G - Technical Attributes
Attributes Table
Power Dissipation: 0.5W
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 3µA
Voltage Tolerance: 5%
Impedance:
Operating Temp Range: -55°C to +150°C
Configuration: Single
Working Voltage-Nom: 8.2V
No of Terminals: 2
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,764.00
USD
Quantity
Unit Price
3,000
$0.0623
6,000
$0.0612
9,000
$0.0606
12,000
$0.0602
15,000+
$0.0588
Product Variant Information section