text.skipToContent text.skipToNavigation

Manufacturer Part #

2SB1182TLR

Trans GP BJT PNP 32V 2A 3-Pin (2+Tab) CPT T/R

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM 2SB1182TLR - Technical Attributes
Attributes Table
Polarity: PNP
Type: General Purpose
CE Voltage-Max: 32V
Collector Current Max: 2A
Power Dissipation-Tot: 10W
DC Current Gain-Min: 120
Package Style:  CPT-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$912.50
USD
Quantity
Unit Price
2,500+
$0.365
Product Variant Information section