text.skipToContent text.skipToNavigation

Manufacturer Part #

FCX688BTA

FCX688B Series NPN 3 A 12 V SMT Silicon Power Switching Transistor - SOT-89

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated FCX688BTA - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 12V
Collector Current Max: 3A
Power Dissipation-Tot: 1W
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Features & Applications

The FCX688BTA is a NPN Silicon Power Transistor. It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SOT-89 package.

Features:

  • 2 W POWER DISSIPATION
  • 10 A Peak Pulse Current
  • Excellent HFE Characteristics up to 10 Amps
  • Extremely Low Saturation Voltage
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$300.00
USD
Quantity
Unit Price
1,000
$0.30
2,000
$0.295
4,000
$0.29
5,000+
$0.285
Product Variant Information section