Manufacturer Part #
FMY1AT148
FMY1A Series 50 V 300 mA SMT NPN/PNP Emitter Common Dual Transistor- SC-74A
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SC-74A (TSOP-5, SOT-25) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM FMY1AT148 - Technical Attributes
Attributes Table
| Polarity: | NPN/PNP |
| CE Voltage-Max: | 50V |
| Collector Current Max: | 150mA |
| Power Dissipation-Tot: | 300mW |
| Package Style: | SC-74A (TSOP-5, SOT-25) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.0819
6,000
$0.0805
9,000
$0.0797
12,000
$0.0791
15,000+
$0.0773
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SC-74A (TSOP-5, SOT-25)
Mounting Method:
Surface Mount