text.skipToContent text.skipToNavigation

Manufacturer Part #

MJD340T4G

MJD Series 300 V 500 mA NPN High Voltage Power Transistor - TO-252-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2540
Product Specification Section
onsemi MJD340T4G - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 300V
Collector Current Max: 500mA
Power Dissipation-Tot: 1.56W
DC Current Gain-Min: 30
Package Style:  TO-252-3 (DPAK)
Mounting Method: Tab Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$562.50
USD
Quantity
Unit Price
2,500
$0.225
5,000+
$0.22