text.skipToContent text.skipToNavigation

Manufacturer Part #

MJD42CG

MJD Series 100 V 6 A PNP Complementary Power Transistor - TO-252-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2352
Product Specification Section
onsemi MJD42CG - Technical Attributes
Attributes Table
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 100V
Collector Current Max: 6A
Power Dissipation-Tot: 1.75W
DC Current Gain-Min: 30
Package Style:  TO-252-3 (DPAK)
Mounting Method: Tab Mount
Features & Applications

The MJD42CG is a Complementary Power Transistor with Collector−Emitter Voltage of 100 V, available in a TO-252 package.

Features:

  • Lead Formed for Surface Mount Applications in Plastic Sleeves (No Suffix)
  • Straight Lead Version in Plastic Sleeves (“1” Suffix)
  • Electrically Similar to Popular TIP41 and TIP42 Series
  • Epoxy Meets UL 94 V−0 @ 0.125 in
  • ESD Ratings:
    • Human Body Model, 3B > 8000 V
    • Machine Model, C > 400 V
  • NJV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
  • These are Pb−Free Packages

Applications:

  • General purpose amplifier
  • Switching applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1950
Multiple Of:
75
Total
$711.75
USD
Quantity
Unit Price
75
$0.39
300
$0.38
750
$0.37
1,875
$0.365
3,000+
$0.355
Product Variant Information section