text.skipToContent text.skipToNavigation

Manufacturer Part #

MJW1302AG

MJL Series 230 V 15 A PNP Complementary Silicon Power Transistor TO-247

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MJW1302AG - Technical Attributes
Attributes Table
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 230V
Collector Current Max: 15A
Power Dissipation-Tot: 200W
DC Current Gain-Min: 50
Package Style:  TO-247-3
Mounting Method: Flange Mount
Features & Applications

The MJW1302AG is a complementary NPN-PNP silicon power bipolar transistor with voltage of 230 V, available in a TO-247 package.

Features:

  • Designed for 100 W Audio Frequency
  • Gain Complementary:
  • Gain Linearity from 100 mA to 7 A
  • hFE = 45 (Min) @ IC = 8 A
  • Low Harmonic Distortion
  • High Safe Operation Area − 1 A/100 V @ 1 Second
  • High fT − 30 MHz Typical
  • Pb−Free Packages are Available

Applications:

  • High power audio
  • Disk head positioners and other linear applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
360
Multiple Of:
30
Total
$993.60
USD
Quantity
Unit Price
30
$2.86
90
$2.81
150
$2.79
300
$2.76
600+
$2.72
Product Variant Information section